DPDT toggle switch featuring PC pins for vertical through-hole mounting with bracket support. Rated for 6A at 250VAC and 28VDC, with a 125VAC rating also specified. Offers a 60,000 cycle electrical life, utilizing silver contacts and plating. Equipped with a short, standard round brass actuator with chrome plating.
Electroswitch A223M1D9AVQ technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 60000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Vertical |
| Packaging | Bulk |
| Series | A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Weight | 6.52g |
| Width | 11.4mm |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch A223M1D9AVQ to view detailed technical specifications.
No datasheet is available for this part.