Electroswitch A227M1DCQ technical specifications.
| Contact Plating | Silver |
| Current Rating | 6A |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Electroswitch A227M1DCQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.