Electroswitch
A232K12KAQ
Switch Toggle ON ON ON SP3T Locking Lever PC Pins 6A 250VAC 28VDC PC Mount with Bracket and Threads
Current Rating6A
MountingPanel
Quick Jump:
Technical Specifications
Electroswitch A232K12KAQ technical specifications.
General
Actuator Length
15.47mm
Actuator Material
Aluminium, Anodized
Actuator Type
LOCKING LEVER
Current Rating
6A
Electrical Life
60000Cycles
Illumination Type
Non-Illuminated
Lead Free
Lead Free
Max Operating Temperature
90°C
Min Operating Temperature
-30°C
Mount
Panel
Package Quantity
1
Packaging
Bulk
Series
A
Switch Function
On-On-On
Termination
PC Pin
Throw Configuration
SP3T
Voltage Rating (AC)
125V
DC Rated Voltage
28V
Compliance
RoHS
Compliant
Datasheet
Electroswitch A232K12KAQ Datasheet
Download the complete datasheet for Electroswitch A232K12KAQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.