
SP3T toggle switch featuring a straight, bat lever actuator with a 5.08mm brass, chrome-plated body. This panel-mount switch offers solder lug terminations and a DPDT/SP3T throw configuration. Rated for 6A at 250VAC and 28VDC, it boasts an electrical life of 60,000 cycles. Operating temperature range is -30°C to 90°C, with UL and CSA approvals.
Electroswitch A232S1YZQ technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Approvals | UL, CSA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | A |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DPDT, SP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Weight | 6.52g |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch A232S1YZQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.