
3PDT toggle switch featuring a bat lever actuator with a 10.41mm brass, chrome-plated body. This panel-mount switch offers solder lug termination and a 6A rating at 250VAC/28VDC. It provides three positions with an On-Off-On function and a 3PDT throw configuration. Electrical life is rated at 60,000 cycles, with a temperature range of -30°C to 90°C. Approvals include UL and CSA.
Electroswitch A321S1YZQ technical specifications.
| Actuator Length | 10.41mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Approvals | UL, CSA |
| Body Material | Phenolic |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | A |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch A321S1YZQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.