Electroswitch A431K12KZG technical specifications.
| Actuator Length | 15.47mm |
| Actuator Material | Aluminium, Anodized |
| Actuator Type | LOCKING LEVER |
| Current Rating | 6A |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | A |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch A431K12KZG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.