DP3T, 4PDT toggle switch featuring a large, 11.89mm brass, chrome-plated lever actuator. This non-illuminated, panel-mount switch offers solder lug termination and a 6A current rating at 250VAC or 28VDC. Constructed with a diallyl phthalate body and silver contacts, it provides a 3-position ON-ON-ON function with a 60,000-cycle electrical life. Rated for operation between -30°C and 90°C, this lead-free component is UL and CSA approved.
Electroswitch A432T1TZQ technical specifications.
| Actuator Length | 11.89mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Approvals | UL, CSA |
| Body Material | DIALLYL PHTHALATE |
| Package/Case | 125 |
| Contact Material | Silver |
| Current Rating | 6A |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Poles | 4 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | A |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DP3T, 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch A432T1TZQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.