Electroswitch A434S1H3ZQP technical specifications.
| Pole Throw Configuration | 4PDT |
| Switch Configuration | ON (ON) |
| Max Current Rating | 6@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 60000Cycles |
| Actuator Style | Bat Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Electroswitch A434S1H3ZQP to view detailed technical specifications.
No datasheet is available for this part.