Electroswitch B121J1ZQ2 technical specifications.
| Actuator Type | Concave (Standard V) |
| Approvals | UL, CSA |
| Body Material | DIALLYL PHTHALATE |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 60000Cycles |
| Height | 12.8mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flanges |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | B |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch B121J1ZQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.