
SPDT rocker switch with solder lug termination, featuring a straight, paddle-style actuator in black nylon. This illuminated switch offers a 6A current rating at 250VAC/28VDC, with a silver contact material and plating for enhanced conductivity. Designed for panel mounting with flanges, it provides two ON positions and an electrical life of 60,000 cycles, operating within a temperature range of -30°C to 85°C.
Electroswitch B123J2ZQ2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 60000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Flanges |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | B |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch B123J2ZQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
