Electroswitch B127J37ZQ32M technical specifications.
| Actuator Type | Rocker |
| Contact Plating | Silver |
| Current Rating | 6A |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch B127J37ZQ32M to view detailed technical specifications.
No datasheet is available for this part.