Electroswitch B223J3ZQ2 technical specifications.
| Actuator Type | Concave (Standard V) |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 60000Cycles |
| Lead Free | Lead Free |
| Length | 11.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Series | B |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch B223J3ZQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.