This Electroswitch B327J37ZQ22M is a concave rocker switch with a current rating of 6A and a DC rated voltage of 28V. It features a 3PDT throw configuration and is designed for panel mount applications. The switch has an electrical life of 60,000 cycles and operates within a temperature range of -30°C to 85°C. It is lead-free and suitable for use in a variety of applications.
Electroswitch B327J37ZQ22M technical specifications.
| Actuator Type | Concave (Standard V) |
| Current Rating | 6A |
| Electrical Life | 60000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | B |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch B327J37ZQ22M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.