
Electroswitch B8600 technical specifications.
| Actuator Length | 5.1mm |
| Contact Plating | Gold |
| Current Rating | 1A |
| Electrical Life | 100000Cycles |
| Height | 6.35mm |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 500000Cycles |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | B8000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Weight | 1.7g |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch B8600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
