
The C1D0412N-VA is a 12-position SP12T rotary switch with a 28V DC rated voltage and 250mA current rating. It features a through hole/panel mount package type and is constructed with a brass contact material and silver plating. The switch has adjustable index stops and a 30° index angle. It is lead-free and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Electroswitch C1D0412N-VA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.52mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Series | C1 |
| Termination | PC Pin |
| Throw Configuration | SP12T |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C1D0412N-VA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
