Electroswitch C2P0308N-A technical specifications.
| Actuator Length | 9.52mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Package Quantity | 1 |
| Series | C2 |
| Termination | PC Pin |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C2P0308N-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.