Electroswitch C4D0103N-60 technical specifications.
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 500mA |
| Index Angle | 60° |
| Index Stops | Adjustable |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Termination | Lug |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C4D0103N-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.