Electroswitch C4D0112S-A technical specifications.
| Current Rating | 15A |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Reach SVHC Compliant | Unknown |
| Termination | Lug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C4D0112S-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.