Electroswitch C4D0116N22C technical specifications.
| Current Rating | 500mA |
| Index Angle | 30° |
| Mount | Chassis |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Lug |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C4D0116N22C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.