
Electroswitch C4D0204S-60 technical specifications.
| Contact Plating | Silver |
| Contact Style | Shorting |
| Current Rating | 500mA |
| Index Angle | 60° |
| Index Stops | Adjustable |
| Number of Decks | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| Series | C4 |
| Termination | Lug |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C4D0204S-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.