Electroswitch C4D0312S-A technical specifications.
| Actuator Length | 12.7mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Shorting |
| Current Rating | 500mA |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Series | C4 |
| Termination | Lug |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C4D0312S-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.