
The C4D0512N-A is a 1-pole 5-deck adjustable rotary switch from Electroswitch. It features a contact material of brass with silver plating and a lead-free design. The switch has an actuator length of 12.7mm and an index angle of 30°, with adjustable index stops. It is rated for 28V DC and 125V AC, and is suitable for panel mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Electroswitch C4D0512N-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 12.7mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 5 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Orientation | Vertical |
| Series | C4 |
| Termination | Solder |
| Throw Configuration | SP12T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C4D0512N-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
