
SWITCH ROTARY 2-12POS 300MA 125V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Electroswitch C4D0612N-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 12.7mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Depth | 2.212inch |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 6 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Orientation | Vertical |
| Series | C4 |
| Termination | Solder |
| Throw Configuration | SP12T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C4D0612N-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
