Electroswitch C4D1504S-A technical specifications.
| Actuator Length | 12.7mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 15A |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Mount | Panel |
| Number of Decks | 5 |
| Number of Poles per Deck | 3 |
| Number of Positions | 4 |
| Series | C4 |
| Termination | Lug |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C4D1504S-A to view detailed technical specifications.
No datasheet is available for this part.