Electroswitch C6P0112N-A technical specifications.
| Actuator Length | 14.29mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 0.79inch |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Package Quantity | 100 |
| Series | C6 |
| Termination | Lug |
| Throw Configuration | SP12T |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C6P0112N-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.