Rotary switch featuring 3 poles and 4 positions per pole, with a 30° index angle and adjustable index stops. This electromechanical component offers a 1A current rating at 125VAC and 28VDC, with silver-plated brass contacts and solder lug termination. Designed for panel mounting, it boasts a mechanical life of 25,000 cycles and a polyester insulation material.
Electroswitch C6P0304N-A technical specifications.
| Actuator Length | 14.29mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 0.79inch |
| Diameter | 23.4mm |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 20.1mm |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 3 |
| Number of Poles per Deck | 3 |
| Number of Positions | 4 |
| Package Quantity | 100 |
| Series | C6 |
| Termination | Lug |
| Throw Configuration | 3P4T |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C6P0304N-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.