Electroswitch C7D0124N-C technical specifications.
| Actuator Length | 14.29mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 25A |
| Index Angle | 15° |
| Index Stops | Continuous |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 24 |
| Orientation | Straight |
| Series | C7 |
| Termination | Lug |
| Throw Configuration | SP24T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C7D0124N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.