Electroswitch C7D0124N-Q technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP24T |
| Max Current Rating | 1@28VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 28V |
| Number of Positions | 24 |
| Termination Style | Quick Connect |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Electroswitch C7D0124N-Q to view detailed technical specifications.
No datasheet is available for this part.