
Electroswitch D2-513 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 550mA |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Number of Positions | 3 |
| Series | D2 |
| Termination | Lug |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D2-513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
