Electroswitch D2C0303S technical specifications.
| Actuator Style | Round Shaft |
| Pole Throw Configuration | 3P3T |
| Max Current Rating | 0.55@28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Angle of Throw | 30° |
| Number of Positions | 3 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Electroswitch D2C0303S to view detailed technical specifications.
No datasheet is available for this part.