
Electroswitch D2C0311N technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 550mA |
| Index Angle | 30° |
| Lead Free | Contains Lead |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | D2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D2C0311N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
