
Electroswitch D2D-51 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 550mA |
| Lead Free | Lead Free |
| Number of Poles | 1 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Termination | Lug |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D2D-51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
