
Electroswitch D2D-55 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 550mA |
| Lead Free | Lead Free |
| Number of Poles per Deck | 3 |
| Number of Positions | 4 |
| Termination | Lug |
| Throw Configuration | 3P4T |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D2D-55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
