
Rotary switch featuring a 12-position Single Pole, 12 Throw (SP12T) configuration. Offers adjustable index stops with a 30° index angle and a mechanical life of 25,000 cycles. Contact material is brass with silver plating, providing non-shorting contact style. Rated for 0.55A at 115VAC and 28VDC, with a panel mount orientation and solder lug termination. Illuminated actuator with a 25.4mm length.
Electroswitch D2D0112N technical specifications.
| Actuator Length | 25.4mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 550mA |
| Depth | 0.472inch |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Series | D2 |
| Termination | Lug |
| Throw Configuration | SP12T |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D2D0112N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
