
Illuminated rotary switch featuring a 60° index angle and 6 positions, offering 2 poles per deck across 1 deck for a DP6T throw configuration. Rated for 115V AC and 28V DC, with a 250mA current rating and silver-plated brass contacts. Panel mountable with lug termination, this switch boasts a mechanical life of 25,000 cycles and adjustable index stops.
Electroswitch D2D0206N technical specifications.
| Actuator Length | 25.4mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 550mA |
| Illumination Type | Illuminated |
| Index Angle | 60° |
| Index Stops | Adjustable |
| Lead Free | Contains Lead |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Series | D2 |
| Termination | Lug |
| Throw Configuration | DP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D2D0206N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
