Illuminated rotary switch with 3 poles and 5 positions per deck, featuring a 30° index angle and adjustable index stops. Offers a 250mA current rating at 115VAC and 28VDC, with brass contacts plated in silver. Designed for panel mounting with lug termination and a 25.4mm actuator length, this single-deck switch boasts a mechanical life of 25,000 cycles.
Electroswitch D2D0305N technical specifications.
| Actuator Length | 25.4mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 550mA |
| Height | 20.6mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 3 |
| Number of Poles per Deck | 3 |
| Number of Positions | 5 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Reach SVHC Compliant | Unknown |
| Series | D2 |
| Termination | Lug |
| Throw Configuration | 3P5T |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D2D0305N to view detailed technical specifications.
No datasheet is available for this part.