
Rotary switch featuring 12 positions and 1 pole per deck across 3 decks, offering SP12T and 3P12T configurations. Rated for 115V AC and 28V DC, with a 250mA current rating. Equipped with brass contacts plated in silver, a non-shorting contact style, and a 30° index angle with adjustable stops. Designed for panel mounting with solder termination and a mechanical life of 25,000 cycles.
Electroswitch D2D0312N technical specifications.
| Actuator Length | 25.4mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Depth | 0.972inch |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Series | D2 |
| Termination | Solder |
| Throw Configuration | SP12T, 3P12T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D2D0312N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
