
Electroswitch D2D0605N technical specifications.
| Actuator Length | 25.4mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 550mA |
| Depth | 0.722inch |
| Diameter | 6.35mm |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles | 3 |
| Number of Poles per Deck | 3 |
| Number of Positions | 5 |
| Orientation | Vertical |
| Reach SVHC Compliant | Unknown |
| Series | D2 |
| Termination | Lug |
| Throw Configuration | 3P5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D2D0605N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
