Electroswitch D2D0605S technical specifications.
| Actuator Length | 25.4mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 550mA |
| Depth | 0.722inch |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles | 3 |
| Number of Poles per Deck | 3 |
| Series | D2 |
| Termination | Solder |
| Throw Configuration | 3P5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D2D0605S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.