Electroswitch D4-300 technical specifications.
| Package/Case | 300 |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Mount | Hardware |
| Number of Decks | 3 |
| Number of Positions | 11 |
| Reach SVHC Compliant | Unknown |
| Series | D4 |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D4-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.