Electroswitch D4-302 technical specifications.
| Lead Free | Lead Free |
| Number of Decks | 3 |
| Number of Positions | 11 |
| Reach SVHC Compliant | Unknown |
| Series | D4 |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D4-302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.