Electroswitch D4-304 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 1.5A |
| Lead Free | Lead Free |
| Series | D4 |
| Termination | Lug |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D4-304 to view detailed technical specifications.
No datasheet is available for this part.