
Electroswitch D4C0106N technical specifications.
| Index Angle | 60° |
| Number of Poles | 1 |
| Number of Positions | 6 |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D4C0106N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.