
Illuminated rotary switch featuring 4 poles and 6 positions per deck, with 2 decks total for a 4P6T configuration. Offers a 1.5A current rating and a 115V AC / 28V DC voltage rating. Includes an adjustable index angle of 60° with adjustable index stops and a mechanical life of 25,000 cycles. Contact material is brass with silver plating, and termination is solder. Designed for panel mounting with a straight orientation and an actuator length of 47.63mm.
Electroswitch D4C0406N technical specifications.
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1.5A |
| Illumination Type | Illuminated |
| Index Angle | 60° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles | 4 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Series | D4 |
| Termination | Solder |
| Throw Configuration | DP6T, 4P6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D4C0406N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
