
Rotary Switches 1.5A 28VDC 30deg 6P Solder Lug
Electroswitch D4C0612S technical specifications.
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 1.5A |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 1 |
| Package Quantity | 1 |
| Series | D4 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D4C0612S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.