
Electroswitch D4G-31 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 500mA |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Contains Lead |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 11 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Termination | Lug |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D4G-31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.