
Rotary switch featuring a Double Pole, 5 Throw (DP5T) configuration with 5 positions and a 30° index angle. This illuminated switch offers adjustable index stops and a shorting contact style with silver-plated brass contacts. Rated for 1.5A at 115VAC and 28VDC, it includes a 47.63mm round shaft and solder lug terminations for panel mounting. Mechanical life is rated at 25,000 cycles.
Electroswitch D4G0205S technical specifications.
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Shorting |
| Current Rating | 500mA |
| Depth | 0.562inch |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | D4 |
| Termination | Lug |
| Throw Configuration | DP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D4G0205S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.