Electroswitch D4G0605SF technical specifications.
| Actuator Length | 47.6mm |
| Contact Style | Shorting |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 3 |
| Number of Positions | 5 |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | 6P5T |
| RoHS | Not Compliant |
Download the complete datasheet for Electroswitch D4G0605SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.