This 6-position SPDT rotary switch features a 30° index angle and adjustable index stops. It has a current rating of 500mA and a DC rated voltage of 28V. The switch is illuminated and has a termination of lug. It is designed for panel mount applications and has a reach SVHC compliance status of unknown.
Electroswitch D4G0611N technical specifications.
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Mount | Panel |
| Number of Decks | 6 |
| Number of Poles | 6 |
| Number of Poles per Deck | 1 |
| Number of Positions | 11 |
| Reach SVHC Compliant | Unknown |
| Series | D4 |
| Termination | Lug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D4G0611N to view detailed technical specifications.
No datasheet is available for this part.