Electroswitch D4G0805N technical specifications.
| Index Angle | 30° |
| Number of Poles | 8 |
| Number of Positions | 5 |
| Throw Configuration | 8PST |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D4G0805N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.